9DBL0242CKILF | |
---|---|
DigiKey Part Number | 800-9DBL0242CKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0242CKILF |
Description | IC |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88900 | ¥228.89 |
490 | ¥15.96690 | ¥7,823.78 |
1,470 | ¥13.46603 | ¥19,795.06 |
5,390 | ¥12.31181 | ¥66,360.66 |