74LVC2T45HK3-7 | |
---|---|
DigiKey Part Number | 31-74LVC2T45HK3-7TR-ND - Tape & Reel (TR) 31-74LVC2T45HK3-7CT-ND - Cut Tape (CT) 31-74LVC2T45HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45HK3-7 |
Description | IC TRANSLATOR BIDIR X2DFN1410-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1410-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥2.04960 | ¥204.96 |
250 | ¥1.85768 | ¥464.42 |
500 | ¥1.53736 | ¥768.68 |
1,000 | ¥1.15293 | ¥1,152.93 |
2,500 | ¥1.05687 | ¥2,642.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99282 | ¥4,964.10 |
10,000 | ¥0.92878 | ¥9,287.80 |
25,000 | ¥0.85191 | ¥21,297.75 |
50,000 | ¥0.81988 | ¥40,994.00 |