EAST16083RA1 | |
---|---|
DigiKey Part Number | 1080-1545-2-ND - Tape & Reel (TR) 1080-1545-1-ND - Cut Tape (CT) 1080-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16083RA1 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16083RA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28360 | ¥128.36 |
1,000 | ¥1.00454 | ¥1,004.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92084 | ¥2,762.52 |
6,000 | ¥0.83712 | ¥5,022.72 |
15,000 | ¥0.78131 | ¥11,719.65 |
30,000 | ¥0.75341 | ¥22,602.30 |
75,000 | ¥0.72550 | ¥54,412.50 |