APHD1608LVBC/D | |
---|---|
DigiKey Part Number | 754-2035-2-ND - Tape & Reel (TR) 754-2035-1-ND - Cut Tape (CT) 754-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LVBC/D |
Description | LED BLUE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LVBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03090 | ¥203.09 |
1,000 | ¥1.56788 | ¥1,567.88 |
2,000 | ¥1.41673 | ¥2,833.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41673 | ¥5,666.92 |
8,000 | ¥1.32228 | ¥10,578.24 |
12,000 | ¥1.27506 | ¥15,300.72 |
28,000 | ¥1.25616 | ¥35,172.48 |