AO3407A | |
---|---|
DigiKey Part Number | 785-1006-2-ND - Tape & Reel (TR) 785-1006-1-ND - Cut Tape (CT) 785-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3407A |
Description | MOSFET P-CH 30V 4.3A SOT23-3L |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AO3407A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥0.91290 | ¥91.29 |
500 | ¥0.80900 | ¥404.50 |
1,000 | ¥0.62953 | ¥629.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56344 | ¥1,690.32 |
6,000 | ¥0.55416 | ¥3,324.96 |