BQ24092DGQR | |
---|---|
DigiKey Part Number | 296-41204-2-ND - Tape & Reel (TR) 296-41204-1-ND - Cut Tape (CT) 296-41204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24092DGQR |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24092DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.54700 | ¥95.47 |
25 | ¥9.06240 | ¥226.56 |
100 | ¥7.44540 | ¥744.54 |
250 | ¥6.95944 | ¥1,739.86 |
500 | ¥6.15030 | ¥3,075.15 |
1,000 | ¥4.85555 | ¥4,855.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.53183 | ¥11,329.58 |
5,000 | ¥4.30522 | ¥21,526.10 |
12,500 | ¥4.14337 | ¥51,792.12 |