SN65HVD72DRBT | |
---|---|
DigiKey Part Number | 296-35711-2-ND - Tape & Reel (TR) 296-35711-1-ND - Cut Tape (CT) 296-35711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD72DRBT |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD72DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.01700 | ¥270.17 |
25 | ¥25.54120 | ¥638.53 |
100 | ¥22.13460 | ¥2,213.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.99936 | ¥5,249.84 |
500 | ¥18.84260 | ¥9,421.30 |
1,250 | ¥15.89142 | ¥19,864.28 |
2,500 | ¥15.09684 | ¥37,742.10 |