Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 151
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
5.5V24V150V
Voltage - Output (Min/Fixed)
0.4V0.5V0.6V0.8V0.9V1V1.05V1.1V1.15V1.2V1.2V, 2.8V1.23V
Voltage - Output (Max)
3V3.6V5V15V-
Voltage Dropout (Max)
0.1V @ 500mA0.105V @ 250mA0.12V @ 200mA0.14V @ 250mA0.145V @ 250mA0.149V @ 250mA0.15V @ 300mA0.15V @ 500mA, 0.16V @ 250mA0.155V @ 250mA0.16V @ 250mA0.175V @ 250mA0.185V @ 450mA
Current - Output
80mA100mA150mA200mA250mA300mA450mA500mA500mA, 250mA700mA1A1.5A
Current - Quiescent (Iq)
900 nA4.2 µA4.7 µA8 µA18 µA20 µA23 µA25 µA50 µA55 µA95 µA110 µA
Current - Supply (Max)
5.8 µA300 µA400 µA
PSRR
40dB (1kHz)41dB (1kHz)47dB (1kHz)53dB (100kHz)57dB (1kHz)60dB (100kHz)60dB (1kHz)63dB ~ 57dB (1kHz)70dB (1kHz), 92dB (1kHz)73dB (1kHz)75dB (1kHz)80dB ~ 65dB (1kHz)
Control Features
-EnableEnable, Soft StartSoft Start
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over TemperatureOver Current, Over Temperature, Soft StartOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short CircuitUnder Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
4-UDFN Exposed Pad4-XDFN Exposed Pad4-XFBGA, WLCSP6-VDFN Exposed Pad6-WDFN Exposed Pad6-XFBGA, WLCSP6-XFDFN Exposed Pad10-VFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5SOT-563, SOT-666
Supplier Device Package
4-UDFN (1.0x1.0)4-WLCSP (0.64x0.64)4-XDFN (1.2x1.2)4-XDFN (1x1)5-TSOP6-DFN (3.3x3.3)6-WDFN (2x2)6-WLCSP (1.2x0.8)6-XDFN (1.2x1.2)10-DFN (3x3)SOT-563TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
151Results

Showing
of 151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCP114ASN330T1G
IC REG LINEAR 3.3V 300MA 5TSOP
onsemi
102,952
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.70475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
NCP718ASNADJT1G
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
36,568
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.67912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
NCP718BSN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
16,495
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.79279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
NCP718ASN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
84,041
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥1.79267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
NCP718ASN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
26,347
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.79267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6 WDFN
NCP718AMT500TBG
IC REG LINEAR 5V 300MA 6WDFN
onsemi
7,402
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥2.76159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.38V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6-XDFN
NCP133AMXADJTCG
IC REG LIN POS ADJ 500MA 6XDFN
onsemi
28,229
In Stock
1 : ¥9.18000
Cut Tape (CT)
5,000 : ¥2.08358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.25V @ 500mA
500mA
-
-
80dB ~ 70dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.2x1.2)
6-DFN
NCP781BMN050TAG
IC REG LINEAR 5V 100MA 6DFN
onsemi
6,392
In Stock
1 : ¥10.20000
Cut Tape (CT)
3,000 : ¥4.11107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
150V
5V
-
9.5V @ 100mA
100mA
55 µA
400 µA
83dB ~ 56dB (1kHz ~ 100kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3.3x3.3)
5-TSOP
NCP114ASN280T1G
IC REG LINEAR 2.8V 300MA 5TSOP
onsemi
14,017
In Stock
81,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.49542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.255V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
4 WLCSP
NCP161AFCT330T2G
IC REG LINEAR 3.3V 450MA 4WLCSP
onsemi
8,771
In Stock
350,000
Factory
1 : ¥3.06000
Cut Tape (CT)
5,000 : ¥0.75821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4-WLCSP
NCP161BFCS330T2G
IC REG LINEAR 3.3V 450MA 4WLCSP
onsemi
16,899
In Stock
280,000
Factory
1 : ¥3.15000
Cut Tape (CT)
5,000 : ¥0.78186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
5-TSOP
NCP114ASN180T1G
IC REG LINEAR 1.8V 300MA 5TSOP
onsemi
6,907
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.74184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-563-6_463A
NCP170AXV180T2G
IC REG LIN 1.8V 150MA SOT563-6
onsemi
11,470
In Stock
16,000
Factory
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥1.12050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 150mA
150mA
900 nA
-
57dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
4-XDFN
NCP161BMX180TBG
IC REG LINEAR 1.8V 450MA 4XDFN
onsemi
9,032
In Stock
20,000
Factory
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.86029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-563-6_463A
NCP170AXV330T2G
IC REG LIN 3.3V 150MA SOT563-6
onsemi
7,692
In Stock
24,000
Factory
1 : ¥3.40000
Cut Tape (CT)
4,000 : ¥1.13432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
900 nA
-
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
4-XDFN
NCP161BMX250TBG
IC REG LINEAR 2.5V 450MA 4XDFN
onsemi
3,996
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.83080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.315V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP167BMX330TBG
IC REG LINEAR 3.3V 700MA 4XDFN
onsemi
177,645
In Stock
35,000
Factory
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.40378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.29V @ 700mA
700mA
18 µA
-
85dB ~ 63dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP161AMX330TBG
IC REG LINEAR 3.3V 450MA 4XDFN
onsemi
13,060
In Stock
15,000
Factory
1 : ¥3.49000
Cut Tape (CT)
5,000 : ¥1.06292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4 WLCSP
NCP167AFCT180T2G
IC REG LINEAR 1.8V 700MA 4WLCSP
onsemi
12,650
In Stock
330,000
Factory
1 : ¥3.57000
Cut Tape (CT)
10,000 : ¥1.04299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 700mA
700mA
18 µA
-
83dB ~ 63dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
SOT-563-6_463A
NCP170AXV300T2G
IC REG LINEAR 3V 150MA SOT563-6
onsemi
5,389
In Stock
68,000
Factory
1 : ¥3.45000
Cut Tape (CT)
4,000 : ¥1.15206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.26V @ 150mA
150mA
900 nA
-
47dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
5-TSOP
NCP114BSN330T1G
IC REG LINEAR 3.3V 300MA 5TSOP
onsemi
22,328
In Stock
27,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.65673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
4 WLCSP
NCP160AFCS180T2G
IC REG LINEAR 1.8V 250MA 4WLCSP
onsemi
2,850
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.74428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4 WLCSP
NCP163AFCT330T2G
IC REG LINEAR 3.3V 250MA 4WLCSP
onsemi
13,515
In Stock
50,000
Factory
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.83241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 250mA
250mA
20 µA
-
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4 WLCSP
NCP161AFCT180T2G
IC REG LINEAR 1.8V 450MA 4WLCSP
onsemi
1,659
In Stock
1 : ¥3.74000
Cut Tape (CT)
5,000 : ¥0.77946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
4-XDFN
NCP170AMX330TCG
IC REG LINEAR 3.3V 150MA 4XDFN
onsemi
11,162
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥1.13284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
900 nA
-
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
Showing
of 151

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.