NCP161BFCS330T2G | |
---|---|
DigiKey Part Number | NCP161BFCS330T2GOSTR-ND - Tape & Reel (TR) NCP161BFCS330T2GOSCT-ND - Cut Tape (CT) NCP161BFCS330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BFCS330T2G |
Description | IC REG LINEAR 3.3V 450MA 4WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCS330T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.53300 | ¥25.33 |
25 | ¥2.31920 | ¥57.98 |
100 | ¥1.56340 | ¥156.34 |
250 | ¥1.29424 | ¥323.56 |
500 | ¥1.18626 | ¥593.13 |
1,000 | ¥0.88974 | ¥889.74 |
2,500 | ¥0.83577 | ¥2,089.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78186 | ¥3,909.30 |
10,000 | ¥0.71715 | ¥7,171.50 |
25,000 | ¥0.69020 | ¥17,255.00 |
50,000 | ¥0.67402 | ¥33,701.00 |
125,000 | ¥0.66735 | ¥83,418.75 |