NCP161AFCT180T2G | |
---|---|
DigiKey Part Number | NCP161AFCT180T2GOSTR-ND - Tape & Reel (TR) NCP161AFCT180T2GOSCT-ND - Cut Tape (CT) NCP161AFCT180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCT180T2G |
Description | IC REG LINEAR 1.8V 450MA 4WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCT180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.52320 | ¥63.08 |
100 | ¥1.37550 | ¥137.55 |
250 | ¥1.32960 | ¥332.40 |
500 | ¥1.19204 | ¥596.02 |
1,000 | ¥0.91703 | ¥917.03 |
2,500 | ¥0.82530 | ¥2,063.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77946 | ¥3,897.30 |
10,000 | ¥0.71069 | ¥7,106.90 |
25,000 | ¥0.66483 | ¥16,620.75 |
50,000 | ¥0.59606 | ¥29,803.00 |
125,000 | ¥0.57313 | ¥71,641.25 |