FPF2595UCX | |
---|---|
DigiKey Part Number | FPF2595UCXTR-ND - Tape & Reel (TR) FPF2595UCXCT-ND - Cut Tape (CT) FPF2595UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2595UCX |
Description | IC PWR SWITCH P-CHAN 1:1 12WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.9A 12-WLCSP (1.3x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.9A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.3x1.8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥8.09640 | ¥202.41 |
100 | ¥6.45160 | ¥645.16 |
250 | ¥5.66384 | ¥1,415.96 |
500 | ¥5.18728 | ¥2,593.64 |
1,000 | ¥4.79341 | ¥4,793.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.30405 | ¥12,912.15 |
6,000 | ¥4.06304 | ¥24,378.24 |
9,000 | ¥3.94185 | ¥35,476.65 |
15,000 | ¥3.90737 | ¥58,610.55 |