NCP161AFCS300T2G | |
---|---|
DigiKey Part Number | NCP161AFCS300T2GOSTR-ND - Tape & Reel (TR) NCP161AFCS300T2GOSCT-ND - Cut Tape (CT) NCP161AFCS300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS300T2G |
Description | IC REG LINEAR 3V 450MA 4WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS300T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.17080 | ¥54.27 |
100 | ¥1.46460 | ¥146.46 |
250 | ¥1.21208 | ¥303.02 |
500 | ¥1.11096 | ¥555.48 |
1,000 | ¥0.83321 | ¥833.21 |
2,500 | ¥0.78272 | ¥1,956.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73222 | ¥3,661.10 |
10,000 | ¥0.67162 | ¥6,716.20 |
25,000 | ¥0.64637 | ¥16,159.25 |
50,000 | ¥0.63122 | ¥31,561.00 |
125,000 | ¥0.62497 | ¥78,121.25 |