NCP161AFCT300T2G | |
---|---|
DigiKey Part Number | NCP161AFCT300T2GOSTR-ND - Tape & Reel (TR) NCP161AFCT300T2GOSCT-ND - Cut Tape (CT) NCP161AFCT300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCT300T2G |
Description | IC REG LINEAR 3V 450MA 4WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCT300T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.45700 | ¥24.57 |
25 | ¥2.24760 | ¥56.19 |
100 | ¥1.51660 | ¥151.66 |
250 | ¥1.25512 | ¥313.78 |
500 | ¥1.15038 | ¥575.19 |
1,000 | ¥0.86279 | ¥862.79 |
2,500 | ¥0.81050 | ¥2,026.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75821 | ¥3,791.05 |
10,000 | ¥0.69546 | ¥6,954.60 |
25,000 | ¥0.66931 | ¥16,732.75 |
50,000 | ¥0.65363 | ¥32,681.50 |
125,000 | ¥0.64715 | ¥80,893.75 |