NCP170AXV180T2G | |
---|---|
DigiKey Part Number | NCP170AXV180T2GOSTR-ND - Tape & Reel (TR) NCP170AXV180T2GOSCT-ND - Cut Tape (CT) NCP170AXV180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AXV180T2G |
Description | IC REG LIN 1.8V 150MA SOT563-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12050 | ¥4,482.00 |
8,000 | ¥1.04323 | ¥8,345.84 |
12,000 | ¥0.98913 | ¥11,869.56 |
28,000 | ¥0.96595 | ¥27,046.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥1.94000 | ¥194.00 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.15676 | ¥1,156.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.00880 | ¥200.88 |
250 | ¥1.70024 | ¥425.06 |
500 | ¥1.62272 | ¥811.36 |
1,000 | ¥1.19782 | ¥1,197.82 |