JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,885 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
30,565 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
68,296 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,843 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 700 mW | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-CPH | ||
13,814 In Stock | 1 : ¥71.43000 Cut Tape (CT) 800 : ¥37.14936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
3,399 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 20 mA @ 5 V | 50 mA | 1.5 V @ 100 µA | 10pF @ 5V | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
1,539 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.08358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
10,682 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 15 V | 10 mA @ 5 V | 50 mA | 200 mV @ 100 µA | - | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMCP | ||
23,088 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 32 mA @ 5 V | 50 mA | 700 mV @ 100 µA | 10pF @ 5V | - | 200 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59-3/CP3 | ||
11,129 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
5,990 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 400 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
44,060 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 200 mW | 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
6,406 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥9.54390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 0.1 µA | 24pF @ 5V | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
926 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.36032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10.5pF @ 5V (Typ) | - | 300 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-SMD, Flat Leads | SC-88AFL/MCPH5 | ||
8,053 In Stock | 1 : ¥55.25000 Cut Tape (CT) 3,000 : ¥30.87905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 60 V | 60 V | 2.5 mA @ 15 V | 10 mA | 1.5 V @ 1 nA | 8pF @ 15V | - | 300 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |