JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,565 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
6,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 25 mA @ 15 V | - | 2 V @ 10 nA | 14pF @ 15V | 60 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
28,879 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
27,306 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.14967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 500 mV @ 1 nA | - | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
67,831 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46,806 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | - | 400 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
32,556 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
45,382 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | - | 1 mA @ 15 V | - | 500 mV @ 10 nA | 7pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
33,113 In Stock 6,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 30 mA @ 15 V | - | 3 V @ 10 nA | 14pF @ 15V (VGS) | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
20,093 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | - | 200 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59-3/CP3 | ||
2,779 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.08358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
84,713 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.28749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
32,843 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 700 mW | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-CPH | ||
10,769 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.50871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 350 mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,866 In Stock | 1 : ¥23.73000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 25 mA @ 20 V | - | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
3,063 In Stock | 1 : ¥36.04000 Cut Tape (CT) 2,500 : ¥18.08630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,497 In Stock | 1 : ¥36.12000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 8 mA @ 15 V | - | 800 mV @ 0.5 nA | 10pF @ 10V (VGS) | 60 Ohms | 360 mW | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
12,575 In Stock | 1 : ¥71.43000 Cut Tape (CT) 800 : ¥37.14936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
879 In Stock | 1 : ¥115.59000 Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 33.5 A | - | 985pF @ 100V | 90 mOhms | 254 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,506 In Stock | 1 : ¥148.35000 Tube | - | Tube | Active | N-Channel | 650 V | 650 V | - | 85 A | - | 2360pF @ 100V | 33 mOhms | 441 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,992 In Stock | 1 : ¥231.11000 Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 63 A | - | 2145pF @ 100V | 45 mOhms | 429 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
81,727 In Stock 6,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.66397 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
20,465 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.69515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16,378 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 50 mA @ 15 V | - | 4 V @ 10 nA | 14pF @ 15V | 30 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
48,740 In Stock 24,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.77985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 1.2 mA @ 10 V | 10 mA | 180 mV @ 1 µA | 4pF @ 10V | - | 100 mW | 150°C (TJ) | - | - | Surface Mount | 3-XFDFN | SOT-883 (XDFN3) (1x0.6) |