2N4392 PBFREE | |
---|---|
DigiKey Part Number | 1514-2N4392PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4392 PBFREE |
Description | JFET N-CH 40V TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 1.8 W | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥19.89200 | ¥198.92 |
100 | ¥16.08900 | ¥1,608.90 |
500 | ¥14.30130 | ¥7,150.65 |
1,000 | ¥12.24555 | ¥12,245.55 |
2,000 | ¥11.53046 | ¥23,060.92 |
5,000 | ¥11.06232 | ¥55,311.60 |