IRFD9120PBF | |
---|---|
DigiKey Part Number | IRFD9120PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFD9120PBF |
Description | MOSFET P-CH 100V 1A 4DIP |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
EDA/CAD Models | IRFD9120PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-HVMDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥12.13400 | ¥121.34 |
100 | ¥8.26120 | ¥826.12 |
500 | ¥6.59914 | ¥3,299.57 |
1,000 | ¥6.06395 | ¥6,063.95 |
2,000 | ¥5.61346 | ¥11,226.92 |
5,000 | ¥5.19416 | ¥25,970.80 |