CD4007UBE | |
---|---|
DigiKey Part Number | 296-3501-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4007UBE |
Description | IC DUAL COMPL PAIR W/INV 14-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.67960 | ¥116.99 |
100 | ¥3.81840 | ¥381.84 |
250 | ¥3.54632 | ¥886.58 |
500 | ¥3.01826 | ¥1,509.13 |
1,000 | ¥2.41459 | ¥2,414.59 |
2,500 | ¥2.18824 | ¥5,470.60 |
5,000 | ¥2.03731 | ¥10,186.55 |