2N4858A | |
---|---|
DigiKey Part Number | 2N4858A-ND |
Manufacturer | |
Manufacturer Product Number | 2N4858A |
Description | JFET N-CH 40V TO18 |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4858A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 8 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 10V (VGS) | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥30.31100 | ¥303.11 |
100 | ¥24.52020 | ¥2,452.02 |
500 | ¥21.79604 | ¥10,898.02 |
1,000 | ¥18.66286 | ¥18,662.86 |
2,000 | ¥17.57305 | ¥35,146.10 |