Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,602 In Stock | 1 : ¥35.14000 Cut Tape (CT) 600 : ¥20.80680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 800Hz | 8 Ohms | 92.00 | - | Sensitivity | 800 mW | 1 W | Top | Square | - | - | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | |||
830 In Stock | 1 : ¥55.91000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 180Hz | 4 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | ||
114 In Stock | 1 : ¥58.78000 Tray | Tray | Active | Magnetic | General Purpose | 135 Hz ~ 20 kHz | 135Hz | 4 Ohms | 101.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round, Square Frame | Paper | - | IP54 | - | Solder Eyelet(s) | 2.087" L x 2.087" W (53.00mm x 53.00mm) | 1.102" (28.00mm) | |||
668 In Stock | 1 : ¥70.19000 Tray | Tray | Active | Magnetic | General Purpose | 11 kHz ~ 20 kHz | 110Hz | 4 Ohms | 108.00 | 5W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Paper, Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | - | 1.772" Dia (45.00mm) | 0.945" (24.00mm) | |||
3,960 In Stock | 1 : ¥72.90000 Bulk | Bulk | Active | Magnetic | Full Range | 150 Hz ~ 20 kHz | 175.19Hz | 4.09 Ohms | 81.60 | 1W/1M | Half Space Sensitivity | 15 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.165" L x 2.165" W (55.00mm x 55.00mm) | 1.394" (35.40mm) | |||
474 In Stock | 1 : ¥110.01000 Bulk | Bulk | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | - | 4 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Round, Square Frame | - | Nd | - | - | Solder Pads | - | 0.949" (24.10mm) | |||
217 In Stock | 1 : ¥127.83000 Box | Box | Active | Magnetic | Full Range | 60 Hz ~ 40 kHz | 120Hz | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 15 W | 30 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 2.220" (56.40mm) | |||
221 In Stock | 1 : ¥148.10000 Box | Box | Active | Magnetic | Full Range | 100 Hz ~ 40 kHz | 230Hz | 8 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 20 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | IEC 60601-1-8 | Quick Connect | 2.087" L x 2.087" W (53.00mm x 53.00mm) | 1.339" (34.00mm) | |||
329 In Stock | 1 : ¥162.64000 Bulk | Bulk | Active | Magnetic | Woofer | 73 Hz ~ 2.5 kHz | 72.57Hz | 4.37 Ohms | 83.30 | 1W/1M | Half Space Sensitivity | 30 W | - | Top | Round | Paper, Coated | Ferrite | - | - | Solder Eyelet(s) | 4.134" Dia (105.00mm) | 2.996" (76.10mm) | |||
312 In Stock | 1 : ¥184.39000 Bulk | Bulk | Active | Magnetic | Subwoofer | 35 Hz ~ 20 kHz | 41.76Hz | 7.98 Ohms | 87.00 | 1W/1M | Half Space Sensitivity | 60 W | - | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 7.165" Dia (182.00mm) | 3.339" (84.80mm) | |||
314 In Stock | 1 : ¥127.50000 Bulk | Bulk | Active | Magnetic | Full Range | 120 Hz ~ 20 kHz | 155.17Hz | 4.21 Ohms | 89.50 | 1W/1M | Half Space Sensitivity | 30 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 4.016" L x 4.016" W (102.00mm x 102.00mm) | 2.208" (56.08mm) | |||
47 In Stock | 1 : ¥531.09000 Box | - | Box | Active | Magnetic | Subwoofer | 20 Hz ~ 200 Hz | - | 4 Ohms | - | - | Sound Pressure Level (SPL) | 80 W | 160 W | Top | Round | - | - | - | - | Solder Eyelet(s) | 10.079" Dia (256.00mm) | 4.567" (116.00mm) | ||
334 In Stock | 1 : ¥82.51000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 180 Hz ~ 20 kHz | 180Hz | 4 Ohms | 101.00 | 1W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Rectangular | Paper, Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.772" Dia (45.00mm) | 0.945" (24.00mm) | ||
30 In Stock | 1 : ¥52.95000 Bulk | - | Bulk | Active | - | General Purpose | 130 Hz ~ 20 kHz | 250Hz | 4 Ohms | 86.00 | 1W/1M | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 2.598" L x 2.598" W (66.00mm x 66.00mm) | 1.142" (29.00mm) | ||
75 In Stock | 1 : ¥186.69000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 220Hz | 4 Ohms | 87.00 | 1W/1M | Sound Pressure Level (SPL) | 8 W | 15 W | Top | Round, Square Frame | - | Nd | Water Resistant | - | - | 2.598" L x 2.598" W (66.00mm x 66.00mm) | 1.398" (35.50mm) | ||
22 In Stock | 1 : ¥132.34000 Bulk | - | Bulk | Active | Magnetic | Subwoofer | 100 Hz ~ 20 kHz | - | 8 Ohms | 88.00 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | - | ||
34 In Stock | 1 : ¥140.06000 Tray | Tray | Active | Magnetic | General Purpose | 80 Hz ~ 20 kHz | - | 4 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round, Rectangular Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Quick Connect | 2.291" L x 2.173" W (58.2mm x 55.2mm) | 1.331" (33.80mm) | |||
12 In Stock | 1 : ¥106.65000 Box | Box | Active | Magnetic | General Purpose | 70 Hz ~ 20 kHz | - | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 7 W | 15 W | Top | Round, Square Frame | Cloth (Water Resistant) | Ferrite | Water Resistant | - | Solder Eyelet(s) | - | 1.795" (45.60mm) | |||
23 In Stock | 1 : ¥183.16000 Box | Box | Active | Magnetic | Woofer | 80 Hz ~ 15 kHz | 80Hz | 8 Ohms | 84.00 | 1M | Sound Pressure Level (SPL) | 20 W | 40 W | Top | Round | Aluminum (AI) | Ferrite | - | - | Quick Connect | 4.528" Dia (115.00mm) | 2.185" (55.50mm) | |||
27 In Stock | 1 : ¥248.67000 Bulk | - | Bulk | Active | Magnetic | Subwoofer | 63 Hz ~ 15 kHz | 63Hz | 8 Ohms | 86.00 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round | Paper | - | - | - | Quick Connect | 4.803" Dia (122.00mm) | 2.126" (54.00mm) | ||
11 In Stock | 1 : ¥437.66000 Bulk | - | Bulk | Active | Magnetic | Subwoofer | 40 Hz ~ 6 kHz | 40Hz | 8 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 60 W | 90 W | Top | Round | Polypropylene (PP) | - | - | - | Quick Connect | 5.835" Dia (148.20mm) | 2.835" (72.00mm) | ||
17 In Stock | 1 : ¥52.38000 Box | - | Box | Active | Magnetic | General Purpose | 135 Hz ~ 20 kHz | 135Hz | 4 Ohms | 101.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round, Square Frame | Paper | - | - | - | Solder Eyelet(s) | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.138" (28.90mm) | ||
1 In Stock | 1 : ¥741.18000 Bulk | - | Bulk | Active | Magnetic | Full Range | 50 Hz ~ 22 kHz | 70Hz | 4 Ohms | 81.00 | 1W/1M | Sound Pressure Level (SPL) | 40 W | 60 W | Top | Round | Aluminum (AI) | Nd | - | - | Quick Connect | 4.961" Dia (126.00mm) | 2.559" (65.00mm) | ||
0 In Stock Check Lead Time | 504 : ¥91.21093 Bulk | Bulk | Active | Magnetic | Woofer | 40 Hz ~ 4 kHz | 44.75Hz | 6.44 Ohms | 88.50 | 1W/1M | Half Space Sensitivity | 60 W | - | Top | Round | Paper, Coated | Ferrite | - | - | Solder Eyelet(s) | 6.736" Dia (171.10mm) | 0.343" (8.70mm) | |||
0 In Stock | 25 : ¥103.62080 Box | - | Box | Obsolete | Magnetic | General Purpose | 10 Hz ~ 20 kHz | - | 4 Ohms | 83.00 | 500mm | Sound Pressure Level (SPL) | 5 W | 15 W | Top | Round | Glass Composite | Nd-Fe-B | - | - | Solder Eyelet | 1.567" Dia (39.80mm) | 0.866" (22.00mm) |