AS04504PR-WP | |
---|---|
DigiKey Part Number | 668-AS04504PR-WP-ND |
Manufacturer | |
Manufacturer Product Number | AS04504PR-WP |
Description | SPEAKER 5.0W 4OHM 101DB 180HZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 180 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS04504PR-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper, Rubber | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.51000 | ¥82.51 |
35 | ¥62.22086 | ¥2,177.73 |
105 | ¥54.51229 | ¥5,723.79 |
1,015 | ¥52.28044 | ¥53,064.65 |