EFR32BG22C112F352GM32-C

DigiKey Part Number
336-EFR32BG22C112F352GM32-C-ND
Manufacturer
Manufacturer Product Number
EFR32BG22C112F352GM32-C
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-98.9dBm
Memory Size
352kB Flash, 32kB RAM
Serial Interfaces
ADC, I2C, I2S, SPI, IrDA, UART, USART
GPIO
18
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.6mA ~ 4.5mA
Current - Transmitting
4.1mA ~ 4.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥19.95200¥199.52
25¥17.81520¥445.38
80¥16.03438¥1,282.75
230¥14.25322¥3,278.24
490¥12.47145¥6,111.01
980¥10.33349¥10,126.82
4,900¥9.26454¥45,396.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.