STM32WB15CCU6E | |
---|---|
DigiKey Part Number | 497-STM32WB15CCU6E-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB15CCU6E |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB15CCU6E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 320kB Flash, 48kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART | |
GPIO | 37 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.7mA | |
Current - Transmitting | 5.2mA ~ 12.5mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.14300 | ¥381.43 |
25 | ¥36.06080 | ¥901.52 |
80 | ¥31.25163 | ¥2,500.13 |
260 | ¥29.64908 | ¥7,708.76 |
520 | ¥26.60419 | ¥13,834.18 |
1,040 | ¥22.43724 | ¥23,334.73 |
2,600 | ¥21.31537 | ¥55,419.96 |