STM32WBA52CEU6 | |
---|---|
DigiKey Part Number | 497-STM32WBA52CEU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA52CEU6 |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA52CEU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 512kB Flash, 96kB RAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.29700 | ¥432.97 |
25 | ¥40.93160 | ¥1,023.29 |
80 | ¥35.47563 | ¥2,838.05 |
260 | ¥33.65600 | ¥8,750.56 |
520 | ¥30.19960 | ¥15,703.79 |
1,040 | ¥25.46948 | ¥26,488.26 |
2,600 | ¥24.19603 | ¥62,909.68 |