STM32WBA52CGU6 | |
---|---|
DigiKey Part Number | 497-STM32WBA52CGU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA52CGU6 |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA52CGU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.32600 | ¥453.26 |
25 | ¥43.21960 | ¥1,080.49 |
80 | ¥37.52800 | ¥3,002.24 |
260 | ¥35.84115 | ¥9,318.70 |
520 | ¥32.67865 | ¥16,992.90 |
1,040 | ¥28.46205 | ¥29,600.53 |
2,600 | ¥27.40790 | ¥71,260.54 |