MLPF-WB-04D3 | |
---|---|
DigiKey Part Number | 497-MLPF-WB-04D3TR-ND - Tape & Reel (TR) 497-MLPF-WB-04D3CT-ND - Cut Tape (CT) 497-MLPF-WB-04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WB-04D3 |
Description | SIGNAL CONDITIONING MATCHED LOW- |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | MLPF-WB-04D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Size / Dimension | 0.039" L x 0.063" W (1.00mm x 1.60mm) | |
Height (Max) | 0.027" (0.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.68640 | ¥67.16 |
50 | ¥2.59760 | ¥129.88 |
100 | ¥2.46290 | ¥246.29 |
250 | ¥2.05968 | ¥514.92 |
500 | ¥1.59844 | ¥799.22 |
1,000 | ¥1.52243 | ¥1,522.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.34329 | ¥6,716.45 |
10,000 | ¥1.25374 | ¥12,537.40 |
25,000 | ¥1.19105 | ¥29,776.25 |