MINISMDC260F/16-2 | |
---|---|
DigiKey Part Number | MINISMDC260F/16-2TR-ND - Tape & Reel (TR) MINISMDC260F/16-2CT-ND - Cut Tape (CT) MINISMDC260F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC260F/16-2 |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
5 | ¥4.97600 | ¥24.88 |
10 | ¥4.81100 | ¥48.11 |
50 | ¥4.05080 | ¥202.54 |
100 | ¥3.36270 | ¥336.27 |
250 | ¥3.05700 | ¥764.25 |
500 | ¥2.59856 | ¥1,299.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.21637 | ¥3,324.55 |
3,000 | ¥2.10176 | ¥6,305.28 |
7,500 | ¥2.09965 | ¥15,747.38 |