1812L260/16MR | |
---|---|
DigiKey Part Number | F10827TR-ND - Tape & Reel (TR) F10827CT-ND - Cut Tape (CT) F10827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L260/16MR |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L260/16MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.186" L x 0.131" W (4.72mm x 3.33mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
5 | ¥8.71800 | ¥43.59 |
10 | ¥8.16100 | ¥81.61 |
50 | ¥6.75020 | ¥337.51 |
100 | ¥5.62540 | ¥562.54 |
250 | ¥5.48448 | ¥1,371.12 |
500 | ¥4.64084 | ¥2,320.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67446 | ¥3,674.46 |
2,000 | ¥3.48445 | ¥6,968.90 |
3,000 | ¥3.48096 | ¥10,442.88 |