1812L200/16DR | |
---|---|
DigiKey Part Number | F11449TR-ND - Tape & Reel (TR) F11449CT-ND - Cut Tape (CT) F11449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L200/16DR |
Description | PTC RESET FUSE 16V 2A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
5 | ¥7.76600 | ¥38.83 |
10 | ¥7.26600 | ¥72.66 |
50 | ¥6.01120 | ¥300.56 |
100 | ¥5.00960 | ¥500.96 |
250 | ¥4.88484 | ¥1,221.21 |
500 | ¥4.13314 | ¥2,066.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.15973 | ¥4,739.60 |
3,000 | ¥3.10024 | ¥9,300.72 |