1812L010/60DR | |
---|---|
DigiKey Part Number | F4244TR-ND - Tape & Reel (TR) F4244CT-ND - Cut Tape (CT) F4244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L010/60DR |
Description | PTC RESET FUSE 60V 100MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
5 | ¥14.89200 | ¥74.46 |
10 | ¥14.15400 | ¥141.54 |
50 | ¥11.42140 | ¥571.07 |
100 | ¥9.68350 | ¥968.35 |
250 | ¥9.43536 | ¥2,358.84 |
500 | ¥7.94562 | ¥3,972.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.15221 | ¥9,228.32 |
3,000 | ¥6.14608 | ¥18,438.24 |