1812L035/60MR | |
---|---|
DigiKey Part Number | F8131TR-ND - Tape & Reel (TR) F8131CT-ND - Cut Tape (CT) F8131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L035/60MR |
Description | PTC RESET FUSE 60V 350MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L035/60MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 10 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.7 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
5 | ¥7.63600 | ¥38.18 |
10 | ¥7.13400 | ¥71.34 |
50 | ¥5.90620 | ¥295.31 |
100 | ¥4.92180 | ¥492.18 |
250 | ¥4.79912 | ¥1,199.78 |
500 | ¥4.06074 | ¥2,030.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.56847 | ¥3,568.47 |
2,000 | ¥3.38392 | ¥6,767.84 |
3,000 | ¥3.32240 | ¥9,967.20 |
5,000 | ¥3.19934 | ¥15,996.70 |
10,000 | ¥3.07630 | ¥30,763.00 |