CS128TR | |
---|---|
DigiKey Part Number | 306-1416-2-ND - Tape & Reel (TR) 306-1416-1-ND - Cut Tape (CT) 306-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS128TR |
Description | SSR RELAY SPST-NO 4.5A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS128TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.02000 | ¥63.02 |
10 | ¥59.10900 | ¥591.09 |
25 | ¥52.54320 | ¥1,313.58 |
50 | ¥49.91340 | ¥2,495.67 |
100 | ¥47.28740 | ¥4,728.74 |
250 | ¥42.03304 | ¥10,508.26 |
500 | ¥39.40590 | ¥19,702.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.77892 | ¥36,778.92 |