STM32WB15CCU6 | |
---|---|
DigiKey Part Number | 497-STM32WB15CCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB15CCU6 |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB15CCU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 320kB Flash, 48kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART | |
GPIO | 30 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.7mA | |
Current - Transmitting | 5.2mA ~ 12.5mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.49500 | ¥394.95 |
25 | ¥37.33920 | ¥933.48 |
80 | ¥32.35950 | ¥2,588.76 |
260 | ¥30.70012 | ¥7,982.03 |
520 | ¥27.54729 | ¥14,324.59 |
1,040 | ¥23.23262 | ¥24,161.92 |
2,600 | ¥22.07098 | ¥57,384.55 |