STM32WB1MMCH6TR | |
---|---|
DigiKey Part Number | 497-STM32WB1MMCH6TR-ND - Tape & Reel (TR) 497-STM32WB1MMCH6TRCT-ND - Cut Tape (CT) 497-STM32WB1MMCH6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB1MMCH6TR |
Description | IC RF TXRX+MCU BLE 77LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 77-LGA Module |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB1MMCH6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 32Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -96dBm | |
Memory Size | 320kB Flash, 48kB SRAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, USART | |
GPIO | 27 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-LGA Module | |
Supplier Device Package | 77-LGA (10x6.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.38000 | ¥82.38 |
10 | ¥75.79700 | ¥757.97 |
25 | ¥74.21920 | ¥1,855.48 |
50 | ¥73.96220 | ¥3,698.11 |
100 | ¥66.36560 | ¥6,636.56 |
250 | ¥64.35964 | ¥16,089.91 |
500 | ¥61.20128 | ¥30,600.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥59.06735 | ¥106,321.23 |