SSM6N44FU,LF | |
---|---|
DigiKey Part Number | SSM6N44FULFTR-ND - Tape & Reel (TR) SSM6N44FULFCT-ND - Cut Tape (CT) SSM6N44FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N44FU,LF |
Description | MOSFET 2N-CH 30V 0.1A US6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA (Ta) 200mW (Ta) Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N44FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 8.5pF @ 3V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79816 | ¥399.08 |
1,000 | ¥0.59217 | ¥592.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36093 | ¥1,082.79 |
6,000 | ¥0.34507 | ¥2,070.42 |
9,000 | ¥0.32839 | ¥2,955.51 |