FDMC007N30D | |
---|---|
DigiKey Part Number | FDMC007N30DOSTR-ND - Tape & Reel (TR) FDMC007N30DOSCT-ND - Cut Tape (CT) FDMC007N30DOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC007N30D |
Description | MOSFET 2N-CH 30V 46A 8PWR33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 46A 1.9W, 2.5W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC007N30D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 46A | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110pF @ 15V, 2360pF @ 15V | |
Power - Max | 1.9W, 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.25600 | ¥62.56 |
100 | ¥4.86350 | ¥486.35 |
500 | ¥4.12230 | ¥2,061.15 |
1,000 | ¥3.35806 | ¥3,358.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16124 | ¥9,483.72 |
6,000 | ¥3.01071 | ¥18,064.26 |
9,000 | ¥2.87175 | ¥25,845.75 |