NTS4001NT1G

DigiKey Part Number
NTS4001NT1GOSTR-ND - Tape & Reel (TR)
NTS4001NT1GOSCT-ND - Cut Tape (CT)
NTS4001NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS4001NT1G
Description
MOSFET N-CH 30V 270MA SC70-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NTS4001NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.69300¥26.93
100¥1.35790¥135.79
500¥1.10784¥553.92
1,000¥0.82197¥821.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69154¥2,074.62
6,000¥0.66115¥3,966.90
9,000¥0.57181¥5,146.29
30,000¥0.56109¥16,832.70
75,000¥0.46460¥34,845.00
150,000¥0.45745¥68,617.50
Manufacturers Standard Package