MG2040MUTAG

DigiKey Part Number
MG2040MUTAGTR-ND - Tape & Reel (TR)
MG2040MUTAGCT-ND - Cut Tape (CT)
MG2040MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG2040MUTAG
Description
TVS DIODE 5VWM 10VC 18UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
MG2040MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
18-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.44500¥64.45
100¥5.01290¥501.29
500¥4.24924¥2,124.62
1,000¥3.46150¥3,461.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.25858¥9,775.74
6,000¥3.10342¥18,620.52
9,000¥2.96017¥26,641.53
Manufacturers Standard Package