18-UDFN (5.5x1.5) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,530 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 14 | - | 5V (Max) | 5.5V | 10V | 1A (8/20µs) | - | No | HDMI | 0.35pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
17,100 In Stock 75,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.29706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 8 | 5V (Max) | 5.5V | 10V | - | - | No | HDMI, USB | 0.12pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
2,592 In Stock 27,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.80748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 14 | - | 5V (Max) | 5.5V | 10V | - | - | No | HDMI | 0.35pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
0 In Stock 83,583 Marketplace | Active | - | Tape & Reel (TR) Bulk | Active | Zener | 4 | 4 | 5V (Max) | 5.5V | 19.5V | 16A (100ns) | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 8 | - | 5V (Max) | 5.5V | 10V | - | - | No | HDMI | 0.12pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
4,050 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.86066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 14 | - | 3.3V (Max) | 5.5V | 12V (Typ) | 16A (100ns) | - | No | HDMI | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
943,982 Marketplace | Unavailable | - | Bulk | Active | Zener | 14 | - | 3.3V (Max) | 5.5V | 12V (Typ) | 16A (100ns) | - | No | HDMI | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) |