ESD8040MUTAG | |
---|---|
DigiKey Part Number | 2156-ESD8040MUTAG-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ESD8040MUTAG |
Description | TRANS VOLTAGE SUPPRESSOR DIODE, |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 14 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFDFN Exposed Pad | |
Supplier Device Package |