Fairchild Semiconductor TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,350 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 15.3V | 17.1V | 25.5V | 16.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,549 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 24V | 26.7V | 38.9V | 13.1A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
18,217 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 13V | 14.4V | 21.5V | 23.7A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
12,437 Marketplace | Unavailable | - | Bulk | Obsolete | Zener | 1 | - | 12V | 13.3V | 19.9V | 25.1A | 500W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
10,605 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 18V | 20V | 29.2V | 17.5A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
4,834 Marketplace | Unavailable | - | Bulk | Obsolete | Zener | 1 | - | 33V | 36.7V | 53.3V | 9.4A | 500W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
17,035 Marketplace | Unavailable | Bulk | Obsolete | Zener | - | 1 | 33V | 36.7V | 53.3V | 9.6A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
14,872 Marketplace | Unavailable | Bulk | Obsolete | Zener | - | 1 | 24V | 26.7V | 38.9V | 13.1A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
13,120 Marketplace | Unavailable | - | Bulk | Obsolete | Zener | 1 | - | 5V | 6.4V | 9.2V | 54.3A | 500W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
7,726 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 45V | 50V | 72.7V | 7A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
7,050 Marketplace | Unavailable | Bulk | Obsolete | Zener | - | 1 | 22V | 24.4V | 35.5V | 14.4A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
18,429 Marketplace | Unavailable | Bulk | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 15.5A | 600W | No | General Purpose | - | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
15,564 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 150V | 167V | 243V | 2.1A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
2,990 Marketplace | Unavailable | - | Bulk | Obsolete | Zener | - | 1 | 5V | 6.4V | 9.2V | 54.3A | 500W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
6,254 Marketplace | Unavailable | Bulk | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 65.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
162,005 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 12V | 13.2V | 15.6V | 17.5A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
42,790 Marketplace | Unavailable | - | Bulk | Obsolete | Zener | - | 1 | 12V | 13.3V | 19.9V | 25.1A | 500W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
6,910 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 28V | 31.1V | 45.4V | 11.2A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
22,496 Marketplace | Unavailable | Bulk | Obsolete | Zener | 1 | - | 20V | 22.2V | 32.4V | 15.7A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
16,350 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 15.3V | 17.1V | 26.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
14,059 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 136V | 152V | 219V | 2.8A | 600W | No | General Purpose | - | -50°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
8,000 Marketplace | Unavailable | Bulk | Obsolete | Zener | - | 1 | 110V | 122V | 177V | 2.9A | 500W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
2,897 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 49A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
30,342 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 90V | 100V | 146V | 10.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
1,499 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 145V | 162V | 234V | 6.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AE, Axial | DO-201AE |