BGM220SC12WGA2R | |
---|---|
DigiKey Part Number | 336-BGM220SC12WGA2RTR-ND - Tape & Reel (TR) 336-BGM220SC12WGA2RCT-ND - Cut Tape (CT) 336-BGM220SC12WGA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220SC12WGA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM220SC12WGA2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -98.6dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA ~ 4.8mA | |
Current - Transmitting | 4.8mA ~ 10.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥54.02500 | ¥540.25 |
25 | ¥49.11320 | ¥1,227.83 |
100 | ¥44.20210 | ¥4,420.21 |
250 | ¥40.51848 | ¥10,129.62 |
500 | ¥36.83492 | ¥18,417.46 |
1,000 | ¥33.15143 | ¥33,151.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.92360 | ¥79,809.00 |