BGM220SC12WGA2 | |
---|---|
DigiKey Part Number | 336-BGM220SC12WGA2-ND |
Manufacturer | |
Manufacturer Product Number | BGM220SC12WGA2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -98.6dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA ~ 4.8mA | |
Current - Transmitting | 4.8mA ~ 10.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥54.02500 | ¥540.25 |
25 | ¥49.11320 | ¥1,227.83 |
80 | ¥44.20213 | ¥3,536.17 |
230 | ¥40.51826 | ¥9,319.20 |
490 | ¥36.83490 | ¥18,049.10 |
980 | ¥33.15145 | ¥32,488.42 |