CC2651R3SIPAT0MOUR | |
---|---|
DigiKey Part Number | 296-CC2651R3SIPAT0MOURTR-ND - Tape & Reel (TR) 296-CC2651R3SIPAT0MOURCT-ND - Cut Tape (CT) 296-CC2651R3SIPAT0MOURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2651R3SIPAT0MOUR |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, EDGE, Wireless M-Bus, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, FSK, GFSK, MSK, O-QPSK | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | CC2651R3 | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.8mA | |
Current - Transmitting | 7.1mA ~ 10mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 59-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.92000 | ¥71.92 |
10 | ¥65.92700 | ¥659.27 |
25 | ¥59.93000 | ¥1,498.25 |
100 | ¥53.93850 | ¥5,393.85 |
250 | ¥49.44376 | ¥12,360.94 |
500 | ¥44.94900 | ¥22,474.50 |
1,000 | ¥40.45406 | ¥40,454.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.43500 | ¥56,870.00 |