LP-CC2651R3SIPA | |
---|---|
DigiKey Part Number | 296-LP-CC2651R3SIPA-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC2651R3SIPA |
Description | CC2651R3SIPA LAUNCHPAD DEVELOPME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SimpleLink™ CC2651R3SIPA Transceiver; 802.15.4 (ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC2651R3SIPA | |
Supplied Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |