PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,949 In Stock | 1 : ¥5.58000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 80 mA | 160 mA | 3 A | 4 s | 14 Ohms | 33 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.189" Dia x 0.150" T (4.80mm x 3.80mm) | 0.366" (9.30mm) | - | 0.197" (5.00mm) | |||
36,281 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Polymeric | 100V (250V Int) | 183 mA | 685 mA | 10 A | 1.8 s | 800 mOhms | 3.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.295" Dia x 0.161" T (7.50mm x 4.10mm) | 0.413" (10.50mm) | - | 0.197" (5.00mm) | |||
2,013 In Stock | 1 : ¥5.91000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 80 mA | 160 mA | 3 A | 4 s | 15 Ohms | 33 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.228" Dia x 0.181" T (5.80mm x 4.60mm) | 0.390" (9.90mm) | - | 0.197" (5.00mm) | |||
1,968 In Stock | 1 : ¥5.91000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 5 s | 3 Ohms | 14 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
20,027 In Stock | 1 : ¥6.57000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 1.2 s | 7 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,500 In Stock | 1,500 : ¥2.69090 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 2.5 s | 4 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,635 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.77382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 1 s | 6 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" L x 0.150" W (6.00mm x 3.80mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
2,810 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,500 : ¥2.66709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 100V (250V Int) | 180 mA | 650 mA | 10 A | 2 s | 800 mOhms | 4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.150" T (9.00mm x 3.80mm) | 0.472" (12.00mm) | - | 0.200" (5.08mm) | |||
1,387 In Stock | 1 : ¥6.98000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 2.5 s | 4 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" L x 0.150" W (6.00mm x 3.80mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
8,426 In Stock | 1 : ¥5.01000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 750 ms | 8 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,500 In Stock | 1 : ¥5.58000 Strip | Strip | Active | Polymeric | 60V (250V Int) | 80 mA | 160 mA | 3 A | 4 s | 15 Ohms | 33 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.228" Dia x 0.354" T (5.80mm x 9.00mm) | 0.748" (19.00mm) | - | 0.197" (5.00mm) | |||
1,496 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥2.57175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 100V (250V Int) | 183 mA | 685 mA | 10 A | 1.8 s | 800 mOhms | 3.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.295" Dia x 0.161" T (7.50mm x 4.10mm) | 0.413" (10.50mm) | - | 0.197" (5.00mm) | |||
1,340 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.74415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V (250V Int) | 110 mA | 220 mA | 3 A | 750 ms | 5 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.209" Dia x 0.150" T (5.30mm x 3.80mm) | 0.370" (9.40mm) | - | 0.197" (5.00mm) | |||
1,210 In Stock | 1 : ¥6.65000 Bag | Bag | Active | Polymeric | 100V (250V Int) | 183 mA | 685 mA | 10 A | 1.8 s | 800 mOhms | 3.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.295" Dia x 0.150" T (7.50mm x 3.80mm) | 0.374" (9.50mm) | - | 0.197" (5.00mm) | |||
1,795 In Stock | 1 : ¥6.73000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 1 s | 6 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" L x 0.150" W (6.00mm x 3.80mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,523 In Stock | 1 : ¥7.39000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 4 s | 3.5 Ohms | 14 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" L x 0.150" W (6.00mm x 3.80mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,496 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,500 : ¥3.27467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 1.5 s | 5.4 Ohms | 14 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.181" L x 0.181" W (4.60mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,500 In Stock | 1 : ¥7.72000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 260 mA | 3 A | 3 s | 5.4 Ohms | 14 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
9,500 In Stock | 1 : ¥7.80000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 2.5 s | 3 Ohms | 12 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,970 In Stock | 1 : ¥8.46000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 2.5 s | 5.4 Ohms | 14 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,890 In Stock | 1 : ¥6.73000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 4 s | 3.5 Ohms | 14 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" L x 0.150" W (6.00mm x 3.80mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
6,560 In Stock | 1 : ¥7.31000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 900 ms | 6 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
1,960 In Stock | 1 : ¥7.39000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 1.5 s | 7 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" L x 0.150" W (6.00mm x 3.80mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,955 In Stock | 1 : ¥8.05000 Bag | Bag | Active | Polymeric | 60V (250V Int) | 120 mA | 240 mA | 3 A | 2.5 s | 4 Ohms | 16 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
2,824 In Stock | 7,500 : ¥2.77033 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Polymeric | 60V (250V Int) | 145 mA | 290 mA | 3 A | 2.5 s | 3 Ohms | 12 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" L x 0.181" W (6.50mm x 4.60mm) | 0.433" (11.00mm) | - | 0.200" (5.08mm) |