TRF250-183-2 | |
---|---|
DigiKey Part Number | TRF250-183-2TR-ND - Tape & Reel (TR) TRF250-183-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-183-2 |
Description | PTC RESET FUSE 100V 183MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 100V (250V Int) | |
Current - Hold (Ih) (Max) | 183 mA | |
Current - Trip (It) | 685 mA | |
Current - Max | 10 A | |
Time to Trip | 1.8 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia x 0.161" T (7.50mm x 4.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
5 | ¥5.79600 | ¥28.98 |
10 | ¥5.42700 | ¥54.27 |
50 | ¥4.49400 | ¥224.70 |
100 | ¥3.74450 | ¥374.45 |
250 | ¥3.65072 | ¥912.68 |
500 | ¥3.08918 | ¥1,544.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.57175 | ¥3,857.63 |