TRF250-120-B-0.5 | |
---|---|
DigiKey Part Number | TRF250-120-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-120-B-0.5 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" L x 0.150" W (6.00mm x 3.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
5 | ¥6.73200 | ¥33.66 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.21000 | ¥260.50 |
100 | ¥4.34130 | ¥434.13 |
250 | ¥4.23296 | ¥1,058.24 |
500 | ¥3.58178 | ¥1,790.89 |
1,000 | ¥3.14772 | ¥3,147.72 |
5,000 | ¥2.82207 | ¥14,110.35 |