TRF250-120T-R2-B-0.5 | |
---|---|
DigiKey Part Number | TRF250-120T-R2-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-120T-R2-B-0.5 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 750 ms | |
Resistance - Initial (Ri) (Min) | 8 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.87600 | ¥24.38 |
10 | ¥4.55600 | ¥45.56 |
50 | ¥3.77320 | ¥188.66 |
100 | ¥3.14440 | ¥314.44 |
250 | ¥3.06556 | ¥766.39 |
500 | ¥2.76768 | ¥1,383.84 |